Richtek RT8288ZSP

Switching Regulator, Current-mode, 3A, 575kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8288ZSP.

IHS

Datasheet14 pages13 years ago

Augswan

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Richtek RT8288ZSP provided by its distributors.

Switching Regulator, Current-mode, 3A, 575kHz Switching Freq-Max, PDSO8
IC REG BUCK ADJUSTABLE 3A 8SOP
IC, DC-DC CONVERTER, BUCK, 500KHZ, SOP-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:21V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOP; No. of Pins:8Pins; Output Current:3A; Output Voltage Min:808mV; Output Voltage Max:15V; Switching Frequency:575kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Output Voltage:15V; Primary Input Voltage:21V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK