Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Richtek RT8070ZSP

Switching Regulator, Current-mode, 4A, 2000kHz Switching Freq-Max, PDSO8
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8070ZSP.

IHS

Datasheet14 pages5 years ago

LCSC

element14 APAC

Future Electronics

Inventory History

3 month trend:
+8.08%

CAD Models

Download Richtek RT8070ZSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Buck / Boost / Inverting Regulator, Switching, 1.5 A
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Texas InstrumentsTL5001CPS
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOP Tube
Texas InstrumentsTL5001CPSR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOP T/R

Descriptions

Descriptions of Richtek RT8070ZSP provided by its distributors.

Switching Regulator, Current-mode, 4A, 2000kHz Switching Freq-Max, PDSO8
RT8070 Series 5 V 4 A 2 MHz SMT Synchronous Step-Down Converter - SOP-8
Buck Converter Yes 200kHz~2MHz Adjustable 1Ch 5V 800mV 5.5V 2.7V SOP-8 SMD, Adhesive Mount 1.75mm H
DC/DC CONV, SYNC BUCK, 2MHZ, SOP-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOP; No. of Pins: 8Pins; Output Current: 4A; Out

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK