Richtek RT6255BHGJ6F

IC REG BUCK ADJ 5A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT6255BHGJ6F.

IHS

Datasheet21 pages7 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-12.05%

CAD Models

Download Richtek RT6255BHGJ6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Richtek RT6255BHGJ6F provided by its distributors.

IC REG BUCK ADJ 5A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6
Buck Yes 500KHz Adjustable 1 5V 600mV 18V 4.5V SOT-23-6,TSOT-23-6
Switching Regulator, 5A, 600kHz Switching Freq-Max, PDSO6
Step-down type Adjustable 4.5V~18V 5A 0.6V~5V SOT-23-6 DC-DC Converters ROHS
DC/DC CONV, SYNC BUCK, 500KHZ, TSOT-23-6; No. of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; Max Output Current:5A; IC Case / Package:TSOT-23; No. of Pins:6Pins RoHS Compliant: Yes

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK