Richtek RT5509WSC

IC AMP D MONO 4.4W WLCSP-48 / Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (3.04x2.99)
$ 2.267
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT5509WSC.

IHS

Datasheet58 pages8 years ago

Augswan

Inventory History

3 month trend:
-1.44%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Richtek RT5509WSC provided by its distributors.

IC AMP D MONO 4.4W WLCSP-48 / Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (3.04x2.99)
Audio Amplifier, 1 Channel(s), 1 Func, PBGA48
1-Channel (Mono) 1.71V 4.4*1 @ 8¦¸ 2V D WLCSP-48
R-PBGA-B48 Tape & Reel (TR) I2C I2S Mute PWM Short-Circuit and Thermal Protection Volume Control 2017 audio amplifier 1.71V 3.04mm 4.4W x 1 @ 8Ohm 4.3W
AUDIO POWER AMPLIFIER, CLASS D, WLCSP-48; Output Power x Channels @ Load:4.3W x 2 @ 8Ohm; Audio Amplifier Type:D; No. of Channels:1Channels; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:WLCSP; No. of Pins:48Pins; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK