Richtek RT4832AWSC

Tape & Reel (TR) Step-Up (Boost) I2C PWM Surface Mount led driver 0.6mm 1.5A 3.6V 2MHz
$ 2.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT4832AWSC.

IHS

Datasheet26 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-10-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Richtek RT4832AWSC provided by its distributors.

Tape & Reel (TR) Step-Up (Boost) I2C PWM Surface Mount led driver 0.6mm 1.5A 3.6V 2MHz
Sub PMIC with Dual-Output Boost Converter with I2C Interface
LED Driver, 21-Segment, PBGA30
IC LED DRIVER RGLTR I2C 30WLCSP / LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I²C, PWM Dimming 30-WLCSP (2.24x2.64)
LED DRIVER, BOOST, 4MHZ, WLCSP-30
IC LED DRIVER RGLTR I2C 30WLCSP
Led Driver, Boost, 4Mhz, Wlcsp-30; Device Topology:Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:5.5V; Output Voltage Max:36V; Output Current Max:1.5A; Switching Frequency:4Mhz; No. Of Outputs:2Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |Richtek RT4832AWSC

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK