Rhopoint 8G16D 5K 0.1

Through Hole Wirewound Resistor, 8G16D Series, 5 Kohm, 330 Mw, - 0.1%, 175 V, Axial Leaded Rohs Compliant: Yes...
$ 3.59
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark8G16D 5K 0.101

Datasheets & Documents

Download datasheets and manufacturer documentation for Rhopoint 8G16D 5K 0.1.

element14 APAC

Datasheet2 pages28 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Rhopoint 8G16D 5K 0.1 provided by its distributors.

Through Hole Wirewound Resistor, 8G16D Series, 5 Kohm, 330 Mw, - 0.1%, 175 V, Axial Leaded Rohs Compliant: Yes |Rhopoint 8G16D 5K 0.1
RES, 5K, 0.10%, 330MW, AXIAL, WIREWOUND; Resistance: 5kohm; Product Range: 8G16D Series; Power Rating: 330mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 175V; Resistor Element Material: Wir

Manufacturer Aliases

Rhopoint has several brands around the world that distributors may use as alternate names. Rhopoint may also be known as the following names:

  • RHOPOINT COMPONENTS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8G16D5K0.1