Rhopoint 5G10D 250R

Through Hole Wirewound Resistor, 5G10 Series, 250 Ohm, 200 Mw, - 0.1%, 175 V, Axial Leaded Rohs Compliant: Yes...
$ 4.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rhopoint 5G10D 250R.

element14 APAC

Datasheet1 page28 years ago

Related Parts

TE ConnectivityUPW25B250RV
Fixed Resistor, Wire Wound, 0.25W, 250ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityUPF25B250RV
RES 250 OHM 0.1% 1/4W AXIAL / 250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE Connectivity / AMP3-1879642-6
250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Fixed Resistor, Metal Film, 0.25W, 250ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 250ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 250ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Rhopoint 5G10D 250R provided by its distributors.

Through Hole Wirewound Resistor, 5G10 Series, 250 Ohm, 200 Mw, - 0.1%, 175 V, Axial Leaded Rohs Compliant: Yes |Rhopoint 5G10D 250R
RES, 250R, 0.10%, 200MW, AXIAL; Resistance: 250ohm; Product Range: 5G10 Series; Power Rating: 200mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 175V; Resistor Element Material: Wirewound; T

Manufacturer Aliases

Rhopoint has several brands around the world that distributors may use as alternate names. Rhopoint may also be known as the following names:

  • RHOPOINT COMPONENTS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5G10D250R