RFMD SZP5026ZSR

AMP, CLASS AB, 4.9-5.9GHZ, 2W, 6SOF-26; Frequency Min: 4.9GHz; Frequency Max: 5.9GHz; Gain: 8.8dB; Noise Figure Typ:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSZP-5026ZSR01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD SZP5026ZSR.

Farnell

Datasheet16 pages17 years ago

Descriptions

Descriptions of RFMD SZP5026ZSR provided by its distributors.

AMP, CLASS AB, 4.9-5.9GHZ, 2W, 6SOF-26; Frequency Min: 4.9GHz; Frequency Max: 5.9GHz; Gain: 8.8dB; Noise Figure Typ: 5.4dB; RF IC Case Style: -; No. of Pins: 6Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5V; Operating Tempe

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZP-5026ZSR