Descriptions of RFMD SZP-2026ZSR provided by its distributors.
AMP, CLASS AB, 2.2-2.7GHZ, 2W, 6SOF-26; Frequency Min: 2.2GHz; Frequency Max: 2.7GHz; Gain: 12.8dB; Noise Figure Typ: 4.3dB; RF IC Case Style: -; No. of Pins: 6Pins; Supply Voltage Min: 3V; Supply Voltage Max: 6V; Operating Temp