RFMD SZM-3066ZSR

AMP, CLASS AB, 3.3-3.8GHZ, 2W, 40QFN; Frequency Min: 3.3GHz; Frequency Max: 3.8GHz; Gain: 34dB; Noise Figure Typ:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD SZM-3066ZSR.

Farnell

Datasheet12 pages17 years ago

Descriptions

Descriptions of RFMD SZM-3066ZSR provided by its distributors.

AMP, CLASS AB, 3.3-3.8GHZ, 2W, 40QFN; Frequency Min: 3.3GHz; Frequency Max: 3.8GHz; Gain: 34dB; Noise Figure Typ: 5dB; RF IC Case Style: QFN; No. of Pins: 40Pins; Supply Voltage Min: 3V; Supply Voltage Max: 6V; Operating Tempera

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZM3066ZSR