RFMD SZA5044ZSR

AMP, CLASS AB, 4.9-5.9GHZ, 1W, 20QFN; Frequency Min: 4.9GHz; Frequency Max: 5.9GHz; Gain: 33dB; Noise Figure Typ:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSZA-5044ZSR01
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD SZA5044ZSR.

Farnell

Datasheet12 pages17 years ago

Descriptions

Descriptions of RFMD SZA5044ZSR provided by its distributors.

AMP, CLASS AB, 4.9-5.9GHZ, 1W, 20QFN; Frequency Min: 4.9GHz; Frequency Max: 5.9GHz; Gain: 33dB; Noise Figure Typ: 6.3dB; RF IC Case Style: QFN; No. of Pins: 20Pins; Supply Voltage Min: 2.9V; Supply Voltage Max: 5V; Operating Tem

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZA-5044ZSR