RFMD SGL0622ZSR

AMP, LOW-NOISE, SIGE, 5M - 4GHZ, 8QFN; Frequency Min: 5MHz; Frequency Max: 4GHz; Gain: 28.5dB; Noise Figure Typ:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSGL-0622ZSR01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD SGL0622ZSR.

Farnell

Datasheet6 pages17 years ago

Descriptions

Descriptions of RFMD SGL0622ZSR provided by its distributors.

AMP, LOW-NOISE, SIGE, 5M - 4GHZ, 8QFN; Frequency Min: 5MHz; Frequency Max: 4GHz; Gain: 28.5dB; Noise Figure Typ: 1.5dB; RF IC Case Style: QFN; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Tem

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGL-0622ZSR