RFMD SGL0163ZSR

AMP, LOW-NOISE, SIGE, 0.1-1.3G, 6SOT-63; Frequency Min: 100MHz; Frequency Max: 1.3GHz; Gain: 15.5dB; Noise Figure...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD SGL0163ZSR.

Farnell

Datasheet8 pages17 years ago

Descriptions

Descriptions of RFMD SGL0163ZSR provided by its distributors.

AMP, LOW-NOISE, SIGE, 0.1-1.3G, 6SOT-63; Frequency Min: 100MHz; Frequency Max: 1.3GHz; Gain: 15.5dB; Noise Figure Typ: 1.2dB; RF IC Case Style: SOT-363; No. of Pins: 6Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 4V; Opera

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGL-0163ZSR