RFMD SBB3089Z

Amp, Rf, Gain Bck, 50-6000MHZ, SOT89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD SBB3089Z.

element14 APAC

Datasheet5 pages19 years ago

Descriptions

Descriptions of RFMD SBB3089Z provided by its distributors.

AMP, RF, GAIN BCK, 50-6000MHZ, SOT89
Inside And Outside DC Block, 50MHz Min, 6000MHz Max
50MHz to 6000MHz InGaP HBT ACTIVE BIAS GAIN BLOCK
AMP, RF, GAIN BCK, 50-6000MHZ, SOT89; Frequency Range:50MHz to 6GHz; Gain:16.3dB; Noise Figure Typ:3.9dB; RF Type:Cellular, GSM, UMTS; Supply Current:42mA; RF IC Case Style:SOT-89; No. of Pins:4; Operating Temperature Range:-40°C to ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBB-3089Z