RFMD RFVC1837

VCO, MMIC, 11.1-12.5GHZ, 32QFN; MSL: MSL 3 - 168 hours; SVHC: No SVHC (20-Jun-2011) ; RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRFVC183701
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFVC1837.

Farnell

Datasheet10 pages12 years ago

element14 APAC

Descriptions

Descriptions of RFMD RFVC1837 provided by its distributors.

VCO, MMIC, 11.1-12.5GHZ, 32QFN; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011) ;RoHS Compliant: Yes
VCO, MMIC, 11.1-12.5GHZ, 32QFN
VCO, MMIC, 11.1-12.5GHZ, 32QFN; IC Function: 11.1GHz to 12.5GHz MMIC VCO with /2 & /4 Frequency Outputs; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Package Type: QFN; No. of Pins: 32Pins; Operating Temperature Min

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC