RFMD RFSW6131

SWITCH, RF, DC-6GHZ, SP3T, 3V, 8DFN; Switch Type: SP3T; Frequency Range: 0Hz to 6GHz; RF Type: Cellular; RF IC Case...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRFSW613101
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFSW6131.

element14 APAC

Datasheet8 pages14 years ago

Farnell

Descriptions

Descriptions of RFMD RFSW6131 provided by its distributors.

SWITCH, RF, DC-6GHZ, SP3T, 3V, 8DFN; Switch Type:SP3T; Frequency Range:0Hz to 6GHz; RF Type:Cellular; RF IC Case Style:DFN; No. of Pins:8; MSL:MSL 3 - 168 hours

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC