RFMD RFSA2714

ATTENUATOR, D/CONT, 50-400MHZ, 24QFN; MSL: MSL 3 - 168 hours; SVHC: No SVHC (20-Jun-2011) ; RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFSA2714.

element14 APAC

Datasheet8 pages15 years ago

Descriptions

Descriptions of RFMD RFSA2714 provided by its distributors.

ATTENUATOR, D/CONT, 50-400MHZ, 24QFN; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011) ;RoHS Compliant: Yes
RFMD RFSA2714 ATTENUATOR, D/CONT, 50-4000MHZ,24QFN
50 MHz - 4000 MHz RF/MICROWAVE VARIABLE ATTENUATOR
ATTENUATOR, D/CONT, 50-4000MHZ,24QFN; Frequency Max: 4GHz; Frequency Min: 50MHz; Attenuation Step Size: 0.25dB; Attenuation - Typical: 31.75dB; Insertion Loss: 2.1dB; No. of Bits: 7bit; Supply Voltage Min: 4.75V; Supply Voltage

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC