RFMD RFSA2013

Voltage Controlled Attenuator
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFSA2013.

element14 APAC

Datasheet17 pages18 years ago

Descriptions

Descriptions of RFMD RFSA2013 provided by its distributors.

VOLTAGE CONTROLLED ATTENUATOR
ATTENUATOR, V/CONT, 50-4000MHZ,16QFN; Frequency Max: 4000MHz; Frequency Min: 50MHz; Attenuation - Typical: -; RF Attenuator Type: Voltage Controlled Attenuator; Insertion Loss: -; Control Voltage Min: -; Control Voltage Max: -;
ATTENUATOR, V/CONT, 50-4000MHZ,16QFN; MSL:MSL 3 - 168 hours; No. of Pins:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:QFN; Standard:30dB Attenuation Range; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC