AMPLIFIER, RF, 400-2700MHZ, 5V, SO8; Frequency Range:400MHz to 2.7GHz; Gain:17dB; Noise Figure Typ:3.1dB; RF Type:DCS, PCS, UMTS; Supply Current:275mA; RF IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C;;RoHS Compliant: Yes