AMPLIFIER, RF, 400-2700MHZ, SOT89; Frequency Range:400MHz to 2.7GHz; Gain:19.5dB; Noise Figure Typ:2.8dB; RF IC Case Style:SOT-89; No. of Pins:4; Supply Voltage Range:5V; RF Type:DCS, PCS, UMTS; Supply Current:155mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours