RFMD RFPA2013

AMPLIFIER, RF, 400-2700MHZ, 16QFN; Frequency Min: 400MHz; Frequency Max: 2.7GHz; Gain: 21.8dB; Noise Figure Typ:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFPA2013.

Farnell

Datasheet20 pages13 years ago

Descriptions

Descriptions of RFMD RFPA2013 provided by its distributors.

AMPLIFIER, RF, 400-2700MHZ, 16QFN; Frequency Min: 400MHz; Frequency Max: 2.7GHz; Gain: 21.8dB; Noise Figure Typ: 3.4dB; RF IC Case Style: QFN; No. of Pins: 16Pins; Supply Voltage Min: -; Supply Voltage Max: 5V; Operating Tempera

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC