RFMD RFPA0133

Amp, Rf, 380-960MHZ, 3-5V, 16QFN
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFPA0133.

Farnell

Datasheet9 pages14 years ago

element14 APAC

Descriptions

Descriptions of RFMD RFPA0133 provided by its distributors.

AMP, RF, 380-960MHZ, 3-5V, 16QFN
AMP, RF, 380-960MHZ, 3-5V, 16QFN; Frequency Min: 380MHz; Frequency Max: 960MHz; Gain: 32dB; Noise Figure Typ: -; RF IC Case Style: QFN; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5V; Operating Temperature M
AMP, RF, 380-960MHZ, 3-5V, 16QFN; Gain:32dB; RF Type:General Purpose; Supply Current:320mA; RF IC Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-20 ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFPA-0133