RFMD RFMD2081

MODULATOR RF DIRECT QUADRATURE; MSL: MSL 3 - 168 hours; SVHC: No SVHC (20-Jun-2011) ; RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFMD2081.

element14 APAC

Datasheet18 pages14 years ago

Farnell

Descriptions

Descriptions of RFMD RFMD2081 provided by its distributors.

MODULATOR RF DIRECT QUADRATURE; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011) ;RoHS Compliant: Yes
45MHz TO 2700MHz IQ MODULATOR WITH SYNTHESIZER/VCO
MODULATOR RF DIRECT QUADRATURE
MODULATOR RF DIRECT QUADRATURE; Frequency Min: -; Frequency Max: -; Supply Voltage Min: -; Supply Voltage Max: -; RF IC Case Style: -; No. of Pins: -; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -;

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC