Descriptions of RFMD RFGA2012 provided by its distributors.
AMPLIFIER, RF, 50-3000MHZ, 8DFN; Frequency Min: 50MHz; Frequency Max: 3GHz; Gain: 25dB; Noise Figure Typ: 3.8dB; RF IC Case Style: DFN; No. of Pins: 8Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Operating Temperature