RFMD RFFC2072

RF SYNTHES, VCO MIXER, 2.7GHZ, 32QFN; MSL: MSL 3 - 168 hours; SVHC: No SVHC (20-Jun-2011) ; RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFFC2072.

Farnell

Datasheet23 pages12 years ago

element14 APAC

Descriptions

Descriptions of RFMD RFFC2072 provided by its distributors.

RF SYNTHES, VCO MIXER, 2.7GHZ, 32QFN; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011) ;RoHS Compliant: Yes
RF SYNTHES, VCO MIXER, 2.7GHZ, 32QFN
RF SYNTHES, VCO MIXER, 2.7GHZ, 32QFN; IC Function: 85 - 2700 MHz RF Synthesizer / VCO with Integrated RF Mixer; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.3V; IC Package Type: QFN; No. of Pins: 32Pins; Operating Temperat

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC