RFMD RFDA2046

AMP, RF, VGA, 2-2.8GHZ, 6 BIT, 28MCM; Frequency Min: 2GHz; Frequency Max: 2.8GHz; Gain: 41dB; Noise Figure Typ:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRFDA204601
22h
Nexxon Inc. (USA)RFDA2046Contact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFDA2046.

Descriptions

Descriptions of RFMD RFDA2046 provided by its distributors.

AMP, RF, VGA, 2-2.8GHZ, 6 BIT, 28MCM; Frequency Min: 2GHz; Frequency Max: 2.8GHz; Gain: 41dB; Noise Figure Typ: 5.2dB; RF IC Case Style: MCM; No. of Pins: 28Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating T

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC