RFMD RFDA0057

AMP, RF, DVGA, 400-2700MHZ, 32MCM; Frequency Min: 400MHz; Frequency Max: 2.7GHz; Gain: 18.5dB; Noise Figure Typ: 7dB;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRFDA005701
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFDA0057.

element14 APAC

Datasheet11 pages14 years ago

Descriptions

Descriptions of RFMD RFDA0057 provided by its distributors.

AMP, RF, DVGA, 400-2700MHZ, 32MCM; Frequency Min: 400MHz; Frequency Max: 2.7GHz; Gain: 18.5dB; Noise Figure Typ: 7dB; RF IC Case Style: MCM; No. of Pins: 32Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Te

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC