RFMD RFDA0035

AMP, IF, DVGA, 50- 500MHZ, 32QFN; Frequency Min: 50MHz; Frequency Max: 500MHz; Gain: 19.3dB; Noise Figure Typ: 7.5dB;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRFDA003501
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RFDA0035.

element14 APAC

Datasheet11 pages15 years ago

Descriptions

Descriptions of RFMD RFDA0035 provided by its distributors.

AMP, IF, DVGA, 50- 500MHZ, 32QFN; Frequency Min: 50MHz; Frequency Max: 500MHz; Gain: 19.3dB; Noise Figure Typ: 7.5dB; RF IC Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Te

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC