RFMD RF6886

Amp, Rf, 100-1000MHZ, 3.6V, 24QFN
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RF6886.

Farnell

Datasheet16 pages18 years ago

element14 APAC

Descriptions

Descriptions of RFMD RF6886 provided by its distributors.

AMP, RF, 100-1000MHZ, 3.6V, 24QFN
3.6V, 100MHz TO 1000MHz LINEAR POWER AMPLIFIER
AMP, RF, 100-1000MHZ, 3.6V, 24QFN; Frequency Range:100MHz to 1GHz; Gain:31dB; Power Dissipation Pd:5W; RF Type:General Purpose; Supply Current:3.1A; Supply Voltage Range:3V to 3.6V; RF IC Case Style:QFN; No. of Pins:24; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC