RFMD RF6555

Amplifier, Rf, 2.4GHZ, Zigbee, 24QFN
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRF655501
22h
Nexxon Inc. (USA)RF6555Contact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RF6555.

Farnell

Datasheet10 pages13 years ago

element14 APAC

Descriptions

Descriptions of RFMD RF6555 provided by its distributors.

AMPLIFIER, RF, 2.4GHZ, ZIGBEE, 24QFN
AMPLIFIER, RF, 2.4GHZ, ZIGBEE, 24QFN; Frequency Range:2.4GHz to 2.5GHz; Gain:25dB; Noise Figure Typ:2.5dB; RF Type:WLAN; Supply Current:70mA; Supply Voltage Range:2V to 3.6V; RF IC Case Style:QFN; No. of Pins:24; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC