RFMD RF5722

AMP, POWER, LINEAR, 2.4-2.5GHZ, 8QFN; Gain: 25.5dB; No. of Pins: 8; Case Style: QFN; Max Frequency: 2.5GHz; Max...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRF572201
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RF5722.

Farnell

Datasheet12 pages29 years ago

Descriptions

Descriptions of RFMD RF5722 provided by its distributors.

AMP, POWER, LINEAR, 2.4-2.5GHZ, 8QFN; Gain:25.5dB; No. of Pins:8; Case Style:QFN; Max Frequency:2.5GHz; Max Supply Voltage:3.6V; Min Frequency:2.4GHz; Min Supply Voltage:3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC