RFMD RF5110GSR

RF/Microwave Amplifier, 1 Func, GAAS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RF5110GSR.

Farnell

Datasheet24 pages26 years ago

Descriptions

Descriptions of RFMD RF5110GSR provided by its distributors.

RF/Microwave Amplifier, 1 Func, GAAS
AMP, POWER, GSM/GPRS, ISM, 3V, 16QFN; Frequency Range:880MHz to 915MHz; Gain:33dB; RF Type:GSM, GPRS; Supply Current:2A; Supply Voltage Range:2.7V to 5.5V; RF IC Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Frequency Max:950MHz; Frequency Min:800MHz; I/P VSWR:4; O / P VSWR:10; Package / Case:QFN; Supply Voltage Max:4.8V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC