RFMD RF3932

Amp, Rf, DC-3.5GHZ, 60W, 48V, Fc
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RF3932.

Farnell

Datasheet14 pages12 years ago

element14 APAC

Descriptions

Descriptions of RFMD RF3932 provided by its distributors.

AMP, RF, DC-3.5GHZ, 60W, 48V, FC
IC RF AMP GP 0HZ-3.5GHZ
AMP, RF, DC-3.5GHZ, 60W, 48V, FC; Frequency Range:0Hz to 3.5GHz; Gain:14dB; RF IC Case Style:FC; No. of Pins:3; Supply Voltage Range:48V; RF Type:General Purpose; Supply Current:220mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC