RFMD RF3931

Rf Amp Gan 30W 3.5GHZ
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RF3931.

element14 APAC

Datasheet7 pages16 years ago

Descriptions

Descriptions of RFMD RF3931 provided by its distributors.

RF AMP GAN 30W 3.5GHZ
AMPLIFIER, RF, DC-3GHZ, 30W, 48V, FC; Frequency Range:0Hz to 3GHz; Gain:14dB; RF IC Case Style:FC; No. of Pins:3; Supply Voltage Range:48V; RF Type:General Purpose; Supply Current:130mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC