RFMD RF3826

Rfmd RF3826 Amp, Rf, 30-2500MHZ, 9W, 28V, Lc SO8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RF3826.

Factory Futures

Datasheet15 pages14 years ago

Farnell

Descriptions

Descriptions of RFMD RF3826 provided by its distributors.

RFMD RF3826 AMP, RF, 30-2500MHZ, 9W, 28V, LC SO8
30MHz TO 2500MHz, 9W GaN WIDEBAND
AMP, RF, 30-2500MHZ, 9W, 28V, LC SO8; Frequency Range:30MHz to 2.5GHz; Gain:12dB; Noise Figure Typ:12dB; RF IC Case Style:SOIC; No. of Pins:8; Supply Voltage Range:28V; RF Type:General Purpose; Supply Current:55mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC