RFMD RF3377

Amp, Rf, Gain Bck, DC-6GHZ, SOT89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RF3377.

element14 APAC

Datasheet8 pages18 years ago

Descriptions

Descriptions of RFMD RF3377 provided by its distributors.

AMP, RF, GAIN BCK, DC-6GHZ, SOT89
GENERAL PURPOSE AMPLIFIER
AMP, RF, GAIN BCK, DC-6GHZ, SOT89; Frequency Range:0MHz to 6GHz; Gain:15.5dB; Noise Figure Typ:3dB; Power Dissipation Pd:135mW; RF Type:General Purpose; Supply Current:40mA; RF IC Case Style:SOT-89; No. of Pins:4; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC