AMP, RF, GAIN BCK, DC-6GHZ, SOT89; Frequency Range:0Hz to 6GHz; Gain:18.9dB; Noise Figure Typ:3.5dB; Power Dissipation Pd:274mW; RF IC Case Style:SOT-89; No. of Pins:4; Supply Voltage Range:6V; RF Type:General Purpose; Supply Current:65mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours