RFMD RF2370

Amp, Rf, Lna, 1.5-3.8GHZ, 3V, 6SOT
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RF2370.

Farnell

Datasheet11 pages14 years ago

element14 APAC

Descriptions

Descriptions of RFMD RF2370 provided by its distributors.

AMP, RF, LNA, 1.5-3.8GHZ, 3V, 6SOT
SMA BULKHEAD JACK-AMC PLUG 250MM
AMP, RF, LNA, 1.5-3.8GHZ, 3V, 6SOT; Gain:14dB; Noise Figure Typ:1.3dB; RF Type:Cellular; Supply Current:7mA; Supply Voltage Range:1.8V to 5V; RF IC Case Style:SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC