RFMD RF2051

CONVERTER, FREQ, SYNTH/VCO/MIXER, 32QFN; Frequency Min: 30MHz; Frequency Max: 2.5GHz; Supply Voltage Min: 2.7V;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD RF2051.

Farnell

Datasheet40 pages17 years ago

Descriptions

Descriptions of RFMD RF2051 provided by its distributors.

CONVERTER, FREQ, SYNTH/VCO/MIXER, 32QFN; Frequency Min: 30MHz; Frequency Max: 2.5GHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; RF IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC