RFMD NLB400SR

AMP, MMIC, GAAS, DC-6GHZ, 4MICRO-X; Frequency Min: 0Hz; Frequency Max: 6GHz; Gain: 17dB; Noise Figure Typ: 4.1dB; RF...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellNLB-400SR01
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD NLB400SR.

Farnell

Datasheet8 pages19 years ago

Descriptions

Descriptions of RFMD NLB400SR provided by its distributors.

AMP, MMIC, GAAS, DC-6GHZ, 4MICRO-X; Frequency Min: 0Hz; Frequency Max: 6GHz; Gain: 17dB; Noise Figure Typ: 4.1dB; RF IC Case Style: Micro-X; No. of Pins: 4Pins; Supply Voltage Min: 3.6V; Supply Voltage Max: 4.2V; Operating Tempe
AMP, MMIC, GAAS, DC-6GHZ, 4MICRO-X; Frequency Range:DC to 6GHz; Gain:17dB; Typ Noise Factor:4.1dB; Power Dissipation:300mW; RF Type:Cellular, DWDM, LMDS, PMP, PTP, UNII, VSAT, WLAN; Supply Current:47mA; Supply Voltage Range:3.6V to ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLB-400-SR
  • NLB-400SR