RFMD NLB-400

Cascadable Broadband Gaas Mmic Amplifier DC to 6GHZ
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD NLB-400.

element14 APAC

Datasheet8 pages19 years ago

Descriptions

Descriptions of RFMD NLB-400 provided by its distributors.

CASCADABLE BROADBAND GaAs MMIC AMPLIFIER DC TO 6GHz
AMP, RF, GAIN BLOCK, 6GHZ, 4MICRO-X; Frequency Range:0Hz to 6GHz; Gain:17dB; Noise Figure Typ:4.1dB; Power Dissipation Pd:300mW; RF IC Case Style:Micro-X; No. of Pins:4; Supply Voltage Range:3.6V to 4.2V; RF Type:Cellular, DWDM, LMDS, PMP, PTP, UNII, VSAT, WLAN; Supply Current:47mA; Operating Temperature Range:-45°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLB400