RFMD NLB-310-SR

AMP, MMIC, GAAS, DC-10GHZ, 4MICRO-X; Frequency Min: 0Hz; Frequency Max: 10GHz; Gain: 12.7dB; Noise Figure Typ: 5dB;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD NLB-310-SR.

Farnell

Datasheet12 pages16 years ago

Descriptions

Descriptions of RFMD NLB-310-SR provided by its distributors.

AMP, MMIC, GAAS, DC-10GHZ, 4MICRO-X; Frequency Min: 0Hz; Frequency Max: 10GHz; Gain: 12.7dB; Noise Figure Typ: 5dB; RF IC Case Style: Micro-X; No. of Pins: 4Pins; Supply Voltage Min: 4.4V; Supply Voltage Max: 4.8V; Operating Tem

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLB-310SR
  • NLB310SR