Descriptions of RFMD NLB-310 provided by its distributors.
AMP, RF, GAIN BLOCK, 10GHZ, 4MICRO-X; Frequency Min: 0Hz; Frequency Max: 10GHz; Gain: 12.7dB; Noise Figure Typ: 5dB; RF IC Case Style: Micro-X; No. of Pins: 4Pins; Supply Voltage Min: 4.4V; Supply Voltage Max: 4.8V; Operating Te