Descriptions of RFMD NBB500SR provided by its distributors.
AMP, MMIC, GAAS, DC-4GHZ, 4MICRO-X; Frequency Min: 0Hz; Frequency Max: 4GHz; Gain: 20.5dB; Noise Figure Typ: 3.2dB; RF IC Case Style: Micro-X; No. of Pins: 4Pins; Supply Voltage Min: 3.6V; Supply Voltage Max: 4.2V; Operating Tem