Descriptions of RFMD NBB310SR provided by its distributors.
AMP, MMIC, GAAS, DC-12GHZ, 4MICRO-X; Frequency Min: 0Hz; Frequency Max: 12GHz; Gain: 13dB; Noise Figure Typ: 4.9dB; RF IC Case Style: Micro-X; No. of Pins: 4Pins; Supply Voltage Min: 4.4V; Supply Voltage Max: 4.9V; Operating Tem