RFMD NBB-400

Amp, Rf, Gain Block, 8GHZ, 4MICRO-X
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD NBB-400.

element14 APAC

Datasheet12 pages16 years ago

Descriptions

Descriptions of RFMD NBB-400 provided by its distributors.

AMP, RF, GAIN BLOCK, 8GHZ, 4MICRO-X
AMP, RF, GAIN BLOCK, 8GHZ, 4MICRO-X; Frequency Min: 0Hz; Frequency Max: 8GHz; Gain: 16.7dB; Noise Figure Typ: 4.3dB; RF IC Case Style: Micro-X; No. of Pins: 4Pins; Supply Voltage Min: 3.6V; Supply Voltage Max: 4.2V; Operating Te
AMP, RF, GAIN BLOCK, 8GHZ, 4MICRO-X; Gain:16.7dB; Noise Figure Typ:4.3dB; Power Dissipation Pd:300mW; RF Type:Cellular, DWDM, LMDS, PMP, PTP, UNII, VSAT, WLAN; Supply Current:47mA; Supply Voltage Range:3.6V to 4.2V; RF IC Case ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB400