RFMD NBB-300SR

AMP, MMIC, GAAS, DC-12GHZ, 4MICRO-X; Frequency Min: 0Hz; Frequency Max: 12GHz; Gain: 13dB; Noise Figure Typ: 5.1dB;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellNBB-300SR01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD NBB-300SR.

Farnell

Datasheet10 pages18 years ago

Descriptions

Descriptions of RFMD NBB-300SR provided by its distributors.

AMP, MMIC, GAAS, DC-12GHZ, 4MICRO-X; Frequency Min: 0Hz; Frequency Max: 12GHz; Gain: 13dB; Noise Figure Typ: 5.1dB; RF IC Case Style: Micro-X; No. of Pins: 4Pins; Supply Voltage Min: 3.6V; Supply Voltage Max: 4.2V; Operating Tem

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB300SR