RFMD NBB-300

0 Mhz - 12000 Mhz Rf/microwave Wide Band Low Power Amplifier
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD NBB-300.

element14 APAC

Datasheet10 pages18 years ago

CAD Models

Download RFMD NBB-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of RFMD NBB-300 provided by its distributors.

0 MHz - 12000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
IC AMP MMIC GAAS 12GHZ 4-MICROX
AMP, RF, GAIN BLOCK, 12GHZ, 4MICRO-X; Frequency Range:0Hz to 12GHz; Gain:13dB; Noise Figure Typ:5.1dB; Power Dissipation Pd:300mW; RF IC Case Style:Micro-X; No. of Pins:4; Supply Voltage Range:3.6V to 4.2V; RF Type:Cellular, DWDM, LMDS, PMP, PTP, UNII, VSAT, WLAN; Supply Current:50mA; Operating Temperature Range:-45°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB300