RFMD ML5825DM

Telecom Circuit, 1-Func
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellML5825DM01
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD ML5825DM.

IHS

Datasheet12 pages18 years ago

Descriptions

Descriptions of RFMD ML5825DM provided by its distributors.

Telecom Circuit, 1-Func
CONVERTER, UP/DOWN, 2.4/5.8GHZ, 28LPCC; Frequency Range:2.4GHz to 5.8GHz; RF Type:Bluetooth; Supply Voltage Range:2.8V to 3.6V; RF IC Case Style:LPCC; No. of Pins:28; Operating Temperature Range:-10°C to +60°C; Case Style:LPCC; Max ;RoHS Compliant: Yes

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC