Descriptions of RFMD FMS2016-001SR provided by its distributors.
SWITCH, SP4T, GAAS, HI-PWR, 12QFN; Frequency Min: 500MHz; Frequency Max: 2.5GHz; RF IC Case Style: QFN; No. of Pins: 12Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 6V; Operating Temperature Min: -40°C; Operating Temperat